TR3W107K025C0100 | ||
---|---|---|
DigiKey Part Number | 718-1886-2-ND - Tape & Reel (TR) 718-1886-1-ND - Cut Tape (CT) 718-1886-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR3W107K025C0100 | |
Description | CAP TANT 100UF 10% 25V 2924 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TR3W107K025C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥20.03900 | ¥200.39 |
50 | ¥18.40700 | ¥920.35 |
100 | ¥15.26200 | ¥1,526.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.22388 | ¥6,611.94 |
1,000 | ¥11.57089 | ¥11,570.89 |
2,500 | ¥11.15765 | ¥27,894.12 |
5,000 | ¥10.74440 | ¥53,722.00 |