TR3E687M6R3C0100 | ||
---|---|---|
DigiKey Part Number | 718-1562-2-ND - Tape & Reel (TR) 718-1562-1-ND - Cut Tape (CT) 718-1562-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR3E687M6R3C0100 | |
Description | CAP TANT 680UF 20% 6.3V 2917 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TR3E687M6R3C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥22.03400 | ¥220.34 |
50 | ¥20.24260 | ¥1,012.13 |
100 | ¥16.78480 | ¥1,678.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥16.36123 | ¥6,544.49 |
800 | ¥13.63439 | ¥10,907.51 |
1,200 | ¥12.72545 | ¥15,270.54 |
2,000 | ¥12.27097 | ¥24,541.94 |
4,000 | ¥11.81647 | ¥47,265.88 |