TR3E106K063C0600 | ||
---|---|---|
DigiKey Part Number | 718-1714-2-ND - Tape & Reel (TR) 718-1714-1-ND - Cut Tape (CT) 718-1714-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR3E106K063C0600 | |
Description | CAP TANT 10UF 10% 63V 2917 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 63 V 2917 (7343 Metric) 600mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TR3E106K063C0600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥46.16900 | ¥461.69 |
50 | ¥41.43260 | ¥2,071.63 |
100 | ¥35.98730 | ¥3,598.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥36.99625 | ¥14,798.50 |
800 | ¥33.93446 | ¥27,147.57 |
1,200 | ¥32.53118 | ¥39,037.42 |
2,000 | ¥31.89332 | ¥63,786.64 |