TR3D106K050C0450 | ||
---|---|---|
DigiKey Part Number | 718-1852-2-ND - Tape & Reel (TR) 718-1852-1-ND - Cut Tape (CT) 718-1852-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR3D106K050C0450 | |
Description | CAP TANT 10UF 10% 50V 2917 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 450mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TR3D106K050C0450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥20.95800 | ¥209.58 |
50 | ¥19.25100 | ¥962.55 |
100 | ¥15.96140 | ¥1,596.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.83040 | ¥6,915.20 |
1,000 | ¥12.10160 | ¥12,101.60 |
2,500 | ¥11.66940 | ¥29,173.50 |
5,000 | ¥11.23720 | ¥56,186.00 |