TR3C226K025C0425 | ||
---|---|---|
DigiKey Part Number | 718-1510-2-ND - Tape & Reel (TR) 718-1510-1-ND - Cut Tape (CT) 718-1510-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR3C226K025C0425 | |
Description | CAP TANT 22UF 10% 25V 2312 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TR3C226K025C0425 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 425mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.59400 | ¥75.94 |
50 | ¥6.92540 | ¥346.27 |
100 | ¥5.67350 | ¥567.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.87964 | ¥2,439.82 |
1,000 | ¥4.30564 | ¥4,305.64 |
2,500 | ¥4.01858 | ¥10,046.45 |
5,000 | ¥3.87504 | ¥19,375.20 |
12,500 | ¥3.65976 | ¥45,747.00 |