TR3C107K010C0100 | ||
---|---|---|
DigiKey Part Number | 718-1324-2-ND - Tape & Reel (TR) 718-1324-1-ND - Cut Tape (CT) 718-1324-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR3C107K010C0100 | |
Description | CAP TANT 100UF 10% 10V 2312 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TR3C107K010C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.93400 | ¥49.34 |
50 | ¥4.49880 | ¥224.94 |
100 | ¥3.68600 | ¥368.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.04666 | ¥1,523.33 |