TR3A106K010C1800 | ||
---|---|---|
DigiKey Part Number | 718-1458-2-ND - Tape & Reel (TR) 718-1458-1-ND - Cut Tape (CT) 718-1458-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR3A106K010C1800 | |
Description | CAP TANT 10UF 10% 10V 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TR3A106K010C1800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.96700 | ¥49.67 |
50 | ¥4.18520 | ¥209.26 |
100 | ¥3.40850 | ¥340.85 |
500 | ¥2.84044 | ¥1,420.22 |
1,000 | ¥2.39196 | ¥2,391.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.24243 | ¥4,484.86 |
4,000 | ¥2.09293 | ¥8,371.72 |
10,000 | ¥2.01819 | ¥20,181.90 |
14,000 | ¥1.98829 | ¥27,836.06 |