TL8W9226M010C | ||
---|---|---|
DigiKey Part Number | 718-1917-2-ND - Tape & Reel (TR) 718-1917-1-ND - Cut Tape (CT) 718-1917-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL8W9226M010C | |
Description | CAP TANT 22UF 20% 10V 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 10Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TL8W9226M010C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W9 | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
10 | ¥3.87800 | ¥38.78 |
50 | ¥3.08940 | ¥154.47 |
100 | ¥2.55110 | ¥255.11 |
500 | ¥1.99294 | ¥996.47 |
1,000 | ¥1.69401 | ¥1,694.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59437 | ¥4,783.11 |
6,000 | ¥1.49471 | ¥8,968.26 |
9,000 | ¥1.39506 | ¥12,555.54 |
15,000 | ¥1.37015 | ¥20,552.25 |
30,000 | ¥1.34524 | ¥40,357.20 |