T97Z476K050ESB | |
---|---|
DigiKey Part Number | 718-1951-2-ND - Tape & Reel (TR) 718-1951-1-ND - Cut Tape (CT) 718-1951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97Z476K050ESB |
Description | CAP TANT 47UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97Z476K050ESB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 240mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.81000 | ¥206.81 |
10 | ¥190.45300 | ¥1,904.53 |
50 | ¥168.68840 | ¥8,434.42 |
100 | ¥150.18650 | ¥15,018.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥146.92164 | ¥36,730.41 |
500 | ¥141.48012 | ¥70,740.06 |