T97R226K050LSA | |
---|---|
DigiKey Part Number | 718-1663-2-ND - Tape & Reel (TR) 718-1663-1-ND - Cut Tape (CT) 718-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97R226K050LSA |
Description | CAP TANT 22UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R226K050LSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.51000 | ¥153.51 |
10 | ¥142.03800 | ¥1,420.38 |
50 | ¥122.84300 | ¥6,142.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥110.55913 | ¥16,583.87 |
300 | ¥107.48800 | ¥32,246.40 |
450 | ¥102.11351 | ¥45,951.08 |
750 | ¥99.81023 | ¥74,857.67 |