T97R106K075LSA | |
---|---|
DigiKey Part Number | 718-1737-2-ND - Tape & Reel (TR) 718-1737-1-ND - Cut Tape (CT) 718-1737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97R106K075LSA |
Description | CAP TANT 10UF 10% 75V 3024 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 75 V 3024 (7660 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R106K075LSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.48000 | ¥161.48 |
10 | ¥149.39400 | ¥1,493.94 |
50 | ¥129.20200 | ¥6,460.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥116.28160 | ¥17,442.24 |
300 | ¥113.05173 | ¥33,915.52 |
450 | ¥107.39924 | ¥48,329.66 |
750 | ¥104.97664 | ¥78,732.48 |