T97H107M040HSA | |
---|---|
DigiKey Part Number | 718-2123-2-ND - Tape & Reel (TR) 718-2123-1-ND - Cut Tape (CT) 718-2123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97H107M040HSA |
Description | CAP TANT 100UF 20% 40V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 40 V Nonstandard 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T97H107M040HSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.260" W (8.00mm x 6.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.42000 | ¥198.42 |
10 | ¥182.74800 | ¥1,827.48 |
50 | ¥161.86200 | ¥8,093.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥144.10930 | ¥14,410.93 |
300 | ¥140.97640 | ¥42,292.92 |
500 | ¥135.75502 | ¥67,877.51 |