T86E337K004ESAS | ||
---|---|---|
DigiKey Part Number | T86E337K004ESAS-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | T86E337K004ESAS | |
Description | CAP TANT 330UF 10% 4V 2917 | |
Customer Reference | ||
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 500mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T86E337K004ESAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | Fail Safe with Built-in Fuse, High Reliability | |
Failure Rate | - |