T59EL477M016C0020 | ||
---|---|---|
DigiKey Part Number | 718-T59EL477M016C0020TR-ND - Tape & Reel (TR) 718-T59EL477M016C0020CT-ND - Cut Tape (CT) 718-T59EL477M016C0020DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T59EL477M016C0020 | |
Description | T59477M016EL2T0020 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 20mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EL | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.46000 | ¥51.46 |
10 | ¥44.57600 | ¥445.76 |
50 | ¥40.00540 | ¥2,000.27 |
100 | ¥34.74780 | ¥3,474.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥33.14740 | ¥13,258.96 |
800 | ¥30.40419 | ¥24,323.35 |
1,200 | ¥29.14690 | ¥34,976.28 |
2,000 | ¥28.57538 | ¥57,150.76 |