T55T107M6R3C0070 | ||
---|---|---|
DigiKey Part Number | 718-2187-2-ND - Tape & Reel (TR) 718-2187-1-ND - Cut Tape (CT) 718-2187-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55T107M6R3C0070 | |
Description | CAP TANT POLY 100UF 6.3V 1411 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55T107M6R3C0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.37900 | ¥63.79 |
50 | ¥5.57420 | ¥278.71 |
100 | ¥4.54220 | ¥454.22 |
500 | ¥3.71638 | ¥1,858.19 |
1,000 | ¥3.20025 | ¥3,200.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50570 | ¥7,517.10 |