T55J106M004C0500 | ||
---|---|---|
DigiKey Part Number | 718-2058-2-ND - Tape & Reel (TR) 718-2058-1-ND - Cut Tape (CT) 718-2058-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55J106M004C0500 | |
Description | CAP TANT POLY 10UF 4V 0603 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 4 V 0603 (1608 Metric) 500mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55J106M004C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.23400 | ¥32.34 |
50 | ¥2.57600 | ¥128.80 |
100 | ¥2.12790 | ¥212.79 |
500 | ¥1.66240 | ¥831.20 |
1,000 | ¥1.41299 | ¥1,412.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.24678 | ¥4,987.12 |
8,000 | ¥1.16367 | ¥9,309.36 |
12,000 | ¥1.14289 | ¥13,714.68 |
28,000 | ¥1.12210 | ¥31,418.80 |