T55D477M004C0009 | ||
---|---|---|
DigiKey Part Number | 718-2322-2-ND - Tape & Reel (TR) 718-2322-1-ND - Cut Tape (CT) 718-2322-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55D477M004C0009 | |
Description | CAP TANT POLY 470UF 4V 2917 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55D477M004C0009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥18.27400 | ¥182.74 |
50 | ¥16.78480 | ¥839.24 |
100 | ¥13.91730 | ¥1,391.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.18984 | ¥5,594.92 |
1,000 | ¥9.79112 | ¥9,791.12 |
2,500 | ¥9.44144 | ¥23,603.60 |
5,000 | ¥9.09174 | ¥45,458.70 |