
T55D336M025C0060 | |
|---|---|
DigiKey Part Number | 718-2178-2-ND - Tape & Reel (TR) 718-2178-1-ND - Cut Tape (CT) 718-2178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D336M025C0060 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D336M025C0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥9.17900 | ¥91.79 |
| 50 | ¥7.35660 | ¥367.83 |
| 100 | ¥6.79250 | ¥679.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.95716 | ¥2,978.58 |
| 1,000 | ¥5.65647 | ¥5,656.47 |
| 1,500 | ¥5.50581 | ¥8,258.72 |
| 2,500 | ¥5.33889 | ¥13,347.23 |
| 3,500 | ¥5.24132 | ¥18,344.62 |
| 5,000 | ¥5.14744 | ¥25,737.20 |
| 6,000 | ¥5.10294 | ¥30,617.64 |
| 12,000 | ¥4.95309 | ¥59,437.08 |
| 12,500 | ¥4.94513 | ¥61,814.12 |



