T55B227M2R5C0070 | ||
---|---|---|
DigiKey Part Number | 3581-T55B227M2R5C0070TR-ND - Tape & Reel (TR) 3581-T55B227M2R5C0070CT-ND - Cut Tape (CT) 3581-T55B227M2R5C0070DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55B227M2R5C0070 | |
Description | CAP TANT POLY 220UF 2.5V 1411 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55B227M2R5C0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.47600 | ¥54.76 |
50 | ¥4.79100 | ¥239.55 |
100 | ¥3.90350 | ¥390.35 |
500 | ¥3.19392 | ¥1,596.96 |
1,000 | ¥2.75030 | ¥2,750.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.23619 | ¥4,472.38 |
4,000 | ¥2.08713 | ¥8,348.52 |
10,000 | ¥2.01258 | ¥20,125.80 |
14,000 | ¥1.98276 | ¥27,758.64 |