T55B227M004C0070 | ||
---|---|---|
DigiKey Part Number | 718-2036-2-ND - Tape & Reel (TR) 718-2036-1-ND - Cut Tape (CT) 718-2036-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55B227M004C0070 | |
Description | CAP TANT POLY 220UF 4V 1411 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55B227M004C0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.54800 | ¥45.48 |
50 | ¥3.82880 | ¥191.44 |
100 | ¥3.11710 | ¥311.71 |
500 | ¥2.59776 | ¥1,298.88 |
1,000 | ¥2.18763 | ¥2,187.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.05090 | ¥4,101.80 |
4,000 | ¥1.91420 | ¥7,656.80 |
10,000 | ¥1.84582 | ¥18,458.20 |
14,000 | ¥1.81848 | ¥25,458.72 |