T55A107M004C0100 | ||
---|---|---|
DigiKey Part Number | 3581-T55A107M004C0100TR-ND - Tape & Reel (TR) 3581-T55A107M004C0100CT-ND - Cut Tape (CT) 3581-T55A107M004C0100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55A107M004C0100 | |
Description | CAP TANT POLY 100UF 4V 1206 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1206 (3216 Metric) 100mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55A107M004C0100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥5.37700 | ¥53.77 |
50 | ¥4.70060 | ¥235.03 |
100 | ¥3.83050 | ¥383.05 |
500 | ¥3.13416 | ¥1,567.08 |
1,000 | ¥2.69891 | ¥2,698.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.61848 | ¥3,236.96 |
4,000 | ¥1.51733 | ¥6,069.32 |
10,000 | ¥1.41618 | ¥14,161.80 |
14,000 | ¥1.39089 | ¥19,472.46 |
50,000 | ¥1.31502 | ¥65,751.00 |