T52M1227M025C0070 | ||
---|---|---|
DigiKey Part Number | 718-T52M1227M025C0070TR-ND - Tape & Reel (TR) 718-T52M1227M025C0070CT-ND - Cut Tape (CT) 718-T52M1227M025C0070DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T52M1227M025C0070 | |
Description | PRELIMINARY T52227M025M12T0070 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M1 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
10 | ¥27.63300 | ¥276.33 |
50 | ¥25.06320 | ¥1,253.16 |
100 | ¥20.69250 | ¥2,069.25 |
500 | ¥17.99358 | ¥8,996.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.70832 | ¥16,708.32 |
2,000 | ¥16.38701 | ¥32,774.02 |
5,000 | ¥16.06569 | ¥80,328.45 |