T52E5157M016C0050 | ||
---|---|---|
DigiKey Part Number | 718-T52E5157M016C0050TR-ND - Tape & Reel (TR) 718-T52E5157M016C0050CT-ND - Cut Tape (CT) 718-T52E5157M016C0050DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T52E5157M016C0050 | |
Description | CAP TANT POLY 150UF 16V 2917 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T52E5157M016C0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E5 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥21.42600 | ¥214.26 |
50 | ¥19.68440 | ¥984.22 |
100 | ¥16.32180 | ¥1,632.18 |
500 | ¥13.12314 | ¥6,561.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥11.48276 | ¥13,779.31 |
2,400 | ¥11.07263 | ¥26,574.31 |
6,000 | ¥10.66255 | ¥63,975.30 |