T52B2476M016C0200 | ||
---|---|---|
DigiKey Part Number | 718-T52B2476M016C0200TR-ND - Tape & Reel (TR) 718-T52B2476M016C0200CT-ND - Cut Tape (CT) 718-T52B2476M016C0200DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T52B2476M016C0200 | |
Description | CAP TANT POLY 47UF 16V 1411 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 200mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T52B2476M016C0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥11.48500 | ¥114.85 |
50 | ¥10.55220 | ¥527.61 |
100 | ¥8.74950 | ¥874.95 |
500 | ¥7.03508 | ¥3,517.54 |
1,000 | ¥6.15570 | ¥6,155.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.93585 | ¥14,839.62 |
5,000 | ¥5.71600 | ¥28,580.00 |
12,500 | ¥5.49616 | ¥68,702.00 |