T18D108K075CZSS | ||
---|---|---|
DigiKey Part Number | 718-2129-ND | |
Manufacturer | ||
Manufacturer Product Number | T18D108K075CZSS | |
Description | CAP TANT 1000UF 10% 75V AXIAL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 500mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T18D108K075CZSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.375" Dia x 1.062" L (9.52mm x 26.97mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,683.33000 | ¥1,683.33 |
10 | ¥1,591.49700 | ¥15,914.97 |
50 | ¥1,530.28960 | ¥76,514.48 |