94SVP337X0016F12 | ||
---|---|---|
DigiKey Part Number | 718-1870-2-ND - Tape & Reel (TR) 718-1870-1-ND - Cut Tape (CT) 718-1870-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 94SVP337X0016F12 | |
Description | CAP ALUM POLY 330UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.58 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.39000 | ¥64.39 |
10 | ¥55.81100 | ¥558.11 |
50 | ¥50.08800 | ¥2,504.40 |
100 | ¥43.50440 | ¥4,350.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥41.50100 | ¥16,600.40 |
800 | ¥38.06645 | ¥30,453.16 |
1,200 | ¥36.49235 | ¥43,790.82 |
2,000 | ¥35.77679 | ¥71,553.58 |