94SVP107X0020E12 | ||
---|---|---|
DigiKey Part Number | 718-1866-2-ND - Tape & Reel (TR) 718-1866-1-ND - Cut Tape (CT) 718-1866-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 94SVP107X0020E12 | |
Description | CAP ALUM POLY 100UF 20% 20V SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.26 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.75000 | ¥59.75 |
10 | ¥51.81100 | ¥518.11 |
50 | ¥46.49780 | ¥2,324.89 |
100 | ¥40.38580 | ¥4,038.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥38.52630 | ¥15,410.52 |
800 | ¥35.33788 | ¥28,270.30 |
1,200 | ¥33.87658 | ¥40,651.90 |
2,000 | ¥33.21235 | ¥66,424.70 |