597D337X0020H2T | |
---|---|
DigiKey Part Number | 718-597D337X0020H2TTR-ND - Tape & Reel (TR) 718-597D337X0020H2TCT-ND - Cut Tape (CT) 718-597D337X0020H2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D337X0020H2T |
Description | CAP TANT 330UF 20% 20V 3226 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 20 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D337X0020H2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3226 (8066 Metric) | |
Size / Dimension | 0.315" L x 0.260" W (8.00mm x 6.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.33000 | ¥94.33 |
10 | ¥87.29000 | ¥872.90 |
50 | ¥75.49160 | ¥3,774.58 |
100 | ¥67.94300 | ¥6,794.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥67.94260 | ¥13,588.52 |
400 | ¥66.05528 | ¥26,422.11 |
600 | ¥62.75267 | ¥37,651.60 |
1,000 | ¥58.97800 | ¥58,978.00 |