597D227X9025M2T | |
---|---|
DigiKey Part Number | 718-2297-2-ND - Tape & Reel (TR) 718-2297-1-ND - Cut Tape (CT) 718-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D227X9025M2T |
Description | CAP TANT 220UF 10% 25V 3226 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 25 V 3226 (8066 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D227X9025M2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3226 (8066 Metric) | |
Size / Dimension | 0.315" L x 0.260" W (8.00mm x 6.60mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.72000 | ¥90.72 |
10 | ¥78.65900 | ¥786.59 |
50 | ¥70.58860 | ¥3,529.43 |
100 | ¥61.31050 | ¥6,131.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥61.31055 | ¥12,262.11 |
400 | ¥58.48715 | ¥23,394.86 |
600 | ¥55.46195 | ¥33,277.17 |
1,000 | ¥51.42830 | ¥51,428.30 |