597D226X9063F2T | |
---|---|
DigiKey Part Number | 718-1407-2-ND - Tape & Reel (TR) 718-1407-1-ND - Cut Tape (CT) 718-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D226X9063F2T |
Description | CAP TANT 22UF 10% 63V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 63 V 2924 (7361 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D226X9063F2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.203" (5.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.12000 | ¥136.12 |
10 | ¥125.93100 | ¥1,259.31 |
50 | ¥108.91540 | ¥5,445.77 |
100 | ¥98.02430 | ¥9,802.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥95.30088 | ¥23,825.22 |
500 | ¥90.53604 | ¥45,268.02 |
750 | ¥88.49381 | ¥66,370.36 |