597D108X96R3R2T | ||
---|---|---|
DigiKey Part Number | 718-1391-2-ND - Tape & Reel (TR) 718-1391-1-ND - Cut Tape (CT) 718-1391-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 597D108X96R3R2T | |
Description | CAP TANT 1000UF 10% 6.3V 3024 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 3024 (7660 Metric) 20mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 597D108X96R3R2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥45.80800 | ¥458.08 |
50 | ¥41.35540 | ¥2,067.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥41.35460 | ¥12,406.38 |