597D108X9010F2T | ||
---|---|---|
DigiKey Part Number | 718-1630-2-ND - Tape & Reel (TR) 718-1630-1-ND - Cut Tape (CT) 718-1630-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 597D108X9010F2T | |
Description | CAP TANT 1000UF 10% 10V 2924 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 120mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 597D108X9010F2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.203" (5.16mm) | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.86000 | ¥91.86 |
10 | ¥79.63900 | ¥796.39 |
50 | ¥71.47060 | ¥3,573.53 |
100 | ¥62.07740 | ¥6,207.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥59.21896 | ¥14,804.74 |
500 | ¥56.15588 | ¥28,077.94 |
750 | ¥54.31808 | ¥40,738.56 |
1,250 | ¥52.07189 | ¥65,089.86 |