597D107X0040H2T | |
---|---|
DigiKey Part Number | 718-2270-2-ND - Tape & Reel (TR) 718-2270-1-ND - Cut Tape (CT) 718-2270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D107X0040H2T |
Description | CONFORMAL COATED TANTALUM CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 40 V 3226 (8066 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 597D107X0040H2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3226 (8066 Metric) | |
Size / Dimension | 0.315" L x 0.260" W (8.00mm x 6.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.76000 | ¥142.76 |
10 | ¥132.02300 | ¥1,320.23 |
50 | ¥114.18540 | ¥5,709.27 |
100 | ¥102.76630 | ¥10,276.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥102.76625 | ¥20,553.25 |
400 | ¥99.91165 | ¥39,964.66 |
600 | ¥94.91607 | ¥56,949.64 |