597D106X9075R2T | |
---|---|
DigiKey Part Number | 718-1736-2-ND - Tape & Reel (TR) 718-1736-1-ND - Cut Tape (CT) 718-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D106X9075R2T |
Description | CAP TANT 10UF 10% 75V 3024 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 75 V 3024 (7660 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D106X9075R2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.96000 | ¥112.96 |
10 | ¥104.49700 | ¥1,044.97 |
50 | ¥90.37340 | ¥4,518.67 |
100 | ¥81.33660 | ¥8,133.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥79.07710 | ¥23,723.13 |
600 | ¥75.12318 | ¥45,073.91 |
900 | ¥73.42869 | ¥66,085.82 |