597D106X9063D2T | |
---|---|
DigiKey Part Number | 718-2295-2-ND - Tape & Reel (TR) 718-2295-1-ND - Cut Tape (CT) 718-2295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D106X9063D2T |
Description | CAP TANT 10UF 10% 63V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 63 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D106X9063D2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.26000 | ¥93.26 |
10 | ¥80.79600 | ¥807.96 |
50 | ¥72.50660 | ¥3,625.33 |
100 | ¥62.97720 | ¥6,297.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥60.07723 | ¥24,030.89 |
800 | ¥55.10535 | ¥44,084.28 |
1,200 | ¥52.82653 | ¥63,391.84 |