594D476X0010B2T | |
---|---|
DigiKey Part Number | 718-594D476X0010B2TTR-ND - Tape & Reel (TR) 718-594D476X0010B2TCT-ND - Cut Tape (CT) 718-594D476X0010B2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D476X0010B2T |
Description | CAP TANT 47UF 20% 10V 1611 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D476X0010B2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥14.68700 | ¥146.87 |
50 | ¥13.49540 | ¥674.77 |
100 | ¥11.19090 | ¥1,119.09 |
500 | ¥8.99736 | ¥4,498.68 |
1,000 | ¥7.87270 | ¥7,872.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.59151 | ¥15,183.02 |
4,000 | ¥7.31036 | ¥29,241.44 |
10,000 | ¥7.16977 | ¥71,697.70 |