594D107X9016C2T | |
---|---|
DigiKey Part Number | 718-1000-2-ND - Tape & Reel (TR) 718-1000-1-ND - Cut Tape (CT) 718-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X9016C2T |
Description | CAP TANT 100UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X9016C2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥20.52300 | ¥205.23 |
50 | ¥18.54320 | ¥927.16 |
100 | ¥15.95570 | ¥1,595.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.50580 | ¥6,252.90 |
1,000 | ¥11.64340 | ¥11,643.40 |
2,500 | ¥11.21216 | ¥28,030.40 |
5,000 | ¥10.99655 | ¥54,982.75 |