593D686X9020E2TE3 | |
---|---|
DigiKey Part Number | 718-1040-2-ND - Tape & Reel (TR) 718-1040-1-ND - Cut Tape (CT) 718-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D686X9020E2TE3 |
Description | CAP TANT 68UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D686X9020E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.03700 | ¥80.37 |
50 | ¥7.32940 | ¥366.47 |
100 | ¥6.00430 | ¥600.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.63818 | ¥2,255.27 |
800 | ¥4.51053 | ¥3,608.42 |
1,200 | ¥4.22863 | ¥5,074.36 |
2,000 | ¥3.94677 | ¥7,893.54 |
4,000 | ¥3.80579 | ¥15,223.16 |
10,000 | ¥3.66484 | ¥36,648.40 |
20,000 | ¥3.59436 | ¥71,887.20 |