593D107X9010D2TE3 | ||
---|---|---|
DigiKey Part Number | 718-1101-2-ND - Tape & Reel (TR) 718-1101-1-ND - Cut Tape (CT) 718-1101-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 593D107X9010D2TE3 | |
Description | CAP TANT 100UF 10% 10V 2917 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 593D107X9010D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
10 | ¥4.75600 | ¥47.56 |
50 | ¥4.16080 | ¥208.04 |
100 | ¥3.38930 | ¥338.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.77342 | ¥1,386.71 |
1,000 | ¥2.38822 | ¥2,388.22 |
2,500 | ¥2.23411 | ¥5,585.27 |
5,000 | ¥2.11856 | ¥10,592.80 |
12,500 | ¥2.00762 | ¥25,095.25 |
25,000 | ¥1.96448 | ¥49,112.00 |