593D107X9010C2TE3 | ||
---|---|---|
DigiKey Part Number | 718-1971-2-ND - Tape & Reel (TR) 718-1971-1-ND - Cut Tape (CT) 718-1971-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 593D107X9010C2TE3 | |
Description | CAP TANT 100UF 10% 10V 2312 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 593D107X9010C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥4.54000 | ¥45.40 |
50 | ¥3.82400 | ¥191.20 |
100 | ¥3.11380 | ¥311.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.59464 | ¥1,297.32 |
1,000 | ¥2.18492 | ¥2,184.92 |
2,500 | ¥2.04836 | ¥5,120.90 |
5,000 | ¥1.91183 | ¥9,559.15 |
12,500 | ¥1.81623 | ¥22,702.88 |
25,000 | ¥1.77526 | ¥44,381.50 |