591D226X9004A2T15H | ||
---|---|---|
DigiKey Part Number | 591D226X9004A2T15H-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 591D226X9004A2T15H | |
Description | CAP TANT 22UF 10% 4V 1507 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 1.2Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | 591D226X9004A2T15H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.04313 | ¥17,607.83 |