591D158X06R3R2T20H | ||
---|---|---|
DigiKey Part Number | 718-1862-2-ND - Tape & Reel (TR) 718-1862-1-ND - Cut Tape (CT) 718-1862-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 591D158X06R3R2T20H | |
Description | CAP TANT 1500UF 20% 6.3V 2824 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1500 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 60mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 591D158X06R3R2T20H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.91000 | ¥60.91 |
10 | ¥52.76100 | ¥527.61 |
50 | ¥47.35160 | ¥2,367.58 |
100 | ¥41.12800 | ¥4,112.80 |
500 | ¥37.20476 | ¥18,602.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.17849 | ¥37,178.49 |
2,000 | ¥36.44950 | ¥72,899.00 |