591D107X9010B2T20H | ||
---|---|---|
DigiKey Part Number | 718-1628-2-ND - Tape & Reel (TR) 718-1628-1-ND - Cut Tape (CT) 718-1628-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 591D107X9010B2T20H | |
Description | CAP TANT 100UF 10% 10V 1611 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 1611 (4028 Metric) 250mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 591D107X9010B2T20H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1611 (4028 Metric) | |
Size / Dimension | 0.157" L x 0.110" W (4.00mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥14.56300 | ¥145.63 |
50 | ¥13.15800 | ¥657.90 |
100 | ¥11.32230 | ¥1,132.23 |
500 | ¥10.77476 | ¥5,387.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.77477 | ¥21,549.54 |