293D685X9050D2TE3 | |
---|---|
DigiKey Part Number | 718-1094-2-ND - Tape & Reel (TR) 718-1094-1-ND - Cut Tape (CT) 718-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9050D2TE3 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9050D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.61700 | ¥66.17 |
50 | ¥6.03920 | ¥301.96 |
100 | ¥4.94810 | ¥494.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.94896 | ¥1,974.48 |
1,000 | ¥3.48435 | ¥3,484.35 |
2,500 | ¥3.25206 | ¥8,130.15 |
5,000 | ¥3.13593 | ¥15,679.65 |
12,500 | ¥2.96171 | ¥37,021.38 |
25,000 | ¥2.90364 | ¥72,591.00 |