293D685X9035C2TE3 | |
---|---|
DigiKey Part Number | 718-1818-2-ND - Tape & Reel (TR) 718-1818-1-ND - Cut Tape (CT) 718-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9035C2TE3 |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9035C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.20300 | ¥42.03 |
50 | ¥3.53680 | ¥176.84 |
100 | ¥2.88080 | ¥288.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.40040 | ¥1,200.20 |
1,000 | ¥2.02135 | ¥2,021.35 |
2,500 | ¥1.89504 | ¥4,737.60 |
5,000 | ¥1.76869 | ¥8,843.45 |
12,500 | ¥1.68026 | ¥21,003.25 |
25,000 | ¥1.64236 | ¥41,059.00 |
50,000 | ¥1.61077 | ¥80,538.50 |