293D476X9025E2TE3 | ||
---|---|---|
DigiKey Part Number | 718-1752-2-ND - Tape & Reel (TR) 718-1752-1-ND - Cut Tape (CT) 718-1752-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 293D476X9025E2TE3 | |
Description | CAP TANT 47UF 10% 25V 2917 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 600mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 293D476X9025E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.36200 | ¥63.62 |
50 | ¥5.56100 | ¥278.05 |
100 | ¥4.53160 | ¥453.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.32550 | ¥1,730.20 |
800 | ¥3.39868 | ¥2,718.94 |
1,200 | ¥3.19268 | ¥3,831.22 |
2,000 | ¥2.98669 | ¥5,973.38 |
4,000 | ¥2.83221 | ¥11,328.84 |
10,000 | ¥2.72922 | ¥27,292.20 |
20,000 | ¥2.68391 | ¥53,678.20 |