293D227X9010D2TE3 | ||
---|---|---|
DigiKey Part Number | 718-1072-2-ND - Tape & Reel (TR) 718-1072-1-ND - Cut Tape (CT) 718-1072-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 293D227X9010D2TE3 | |
Description | CAP TANT 220UF 10% 10V 2917 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 293D227X9010D2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.93500 | ¥59.35 |
50 | ¥5.18840 | ¥259.42 |
100 | ¥4.22750 | ¥422.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.45924 | ¥1,729.62 |
1,000 | ¥2.97877 | ¥2,978.77 |
2,500 | ¥2.78658 | ¥6,966.45 |
5,000 | ¥2.64244 | ¥13,212.20 |
12,500 | ¥2.50407 | ¥31,300.88 |
25,000 | ¥2.45026 | ¥61,256.50 |