293D155X9025A2TE3 | |
---|---|
DigiKey Part Number | 718-1806-2-ND - Tape & Reel (TR) 718-1806-1-ND - Cut Tape (CT) 718-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X9025A2TE3 |
Description | CAP TANT 1.5UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X9025A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.43000 | ¥24.30 |
50 | ¥1.93740 | ¥96.87 |
100 | ¥1.60000 | ¥160.00 |
500 | ¥1.24980 | ¥624.90 |
1,000 | ¥1.06229 | ¥1,062.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.99978 | ¥1,999.56 |
4,000 | ¥0.93730 | ¥3,749.20 |
10,000 | ¥0.87482 | ¥8,748.20 |
14,000 | ¥0.85920 | ¥12,028.80 |
50,000 | ¥0.81233 | ¥40,616.50 |
100,000 | ¥0.78109 | ¥78,109.00 |