293D106X0016C2TE3 | |
---|---|
DigiKey Part Number | 718-1042-2-ND - Tape & Reel (TR) 718-1042-1-ND - Cut Tape (CT) 718-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0016C2TE3 |
Description | CAP TANT 10UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0016C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.34000 | ¥23.40 |
50 | ¥1.86200 | ¥93.10 |
100 | ¥1.53690 | ¥153.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.20078 | ¥600.39 |
1,000 | ¥1.02065 | ¥1,020.65 |
2,500 | ¥0.96062 | ¥2,401.55 |
5,000 | ¥0.90059 | ¥4,502.95 |
12,500 | ¥0.82553 | ¥10,319.12 |
25,000 | ¥0.81052 | ¥20,263.00 |
50,000 | ¥0.78050 | ¥39,025.00 |