293D106X0010A2TE3 | ||
---|---|---|
DigiKey Part Number | 718-1118-2-ND - Tape & Reel (TR) 718-1118-1-ND - Cut Tape (CT) 718-1118-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 293D106X0010A2TE3 | |
Description | CAP TANT 10UF 20% 10V 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.4Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | 293D106X0010A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥1.64200 | ¥16.42 |
50 | ¥1.20800 | ¥60.40 |
100 | ¥0.98290 | ¥98.29 |
500 | ¥0.77624 | ¥388.12 |
1,000 | ¥0.65551 | ¥655.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.62100 | ¥1,242.00 |
4,000 | ¥0.58649 | ¥2,345.96 |
10,000 | ¥0.55200 | ¥5,520.00 |
14,000 | ¥0.53475 | ¥7,486.50 |
50,000 | ¥0.48300 | ¥24,150.00 |
100,000 | ¥0.44850 | ¥44,850.00 |